SST-20-B-B120-R450

Luminus Devices
896-20BB120R450
SST-20-B-B120-R450

Mfr.:

Description:
Single Colour LEDs Blue Emit LED 450 nm, SST-20 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
3535
450 nm
Blue
630 mW
350 mA
2.8 V
10 W
Clear
Reel
Cut Tape
Brand: Luminus Devices
Height: 1.98 mm
Length: 3.45 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3.45 mm
Unit Weight: 279,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.116

Stock:
1.116 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,06 € 10,60 €
0,794 € 79,40 €
0,759 € 379,50 €
Full Reel (Order in multiples of 1000)
0,759 € 759,00 €
0,676 € 1.352,00 €
0,65 € 3.250,00 €
0,632 € 6.320,00 €
25.000 Quote