SFT-20-BP-R35-EPB

Luminus Devices
896-SFT20BPR35EPB
SFT-20-BP-R35-EPB

Mfr.:

Description:
LED Lighting Modules Blue LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  
LED Lighting Modules on Star Board
1 LED
Blue
455 nm
80 lm
3 V
Tray
Brand: Luminus Devices
Diameter: 19.9 mm
Height: 1.81 mm
Lens Shape: Rectangular
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 10
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,99 € 16,99 €
13,21 € 132,10 €
12,87 € 6.435,00 €
1.000 Quote