SFT-10-B-R35-EPC

Luminus Devices
896-SFT10BR35EPC
SFT-10-B-R35-EPC

Mfr.:

Description:
Single Colour LEDs Blue LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1414 (3535 metric)
455 nm
Blue
750 mW
700 mA
3 V
Colorless
Round Flat
Clear
Tray
Brand: Luminus Devices
Height: 1.81 mm
Product Type: LED - High Power
Factory Pack Quantity: 10
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 14,582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,40 € 14,40 €
11,16 € 111,60 €
10,74 € 1.074,00 €
10,35 € 5.175,00 €
10,23 € 10.230,00 €
2.500 Quote