L150-NSC15006000S0

Lumileds
896-L150NSC15006000S
L150-NSC15006000S0

Mfr.:

Description:
White LEDs Base L1 part number - Nightscape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2020 (5050 metric)
Warm White
1850 K
693 lm
50
116 deg
800 mA
6 V
4.8 W
5 mm
5 mm
0.72 mm
- 40 C
+ 105 C
Tinted
4.55 mm x 4.55 mm
Square
Diffused
LUXEON 5050 Square LES
Reel
Cut Tape
Brand: Lumileds
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON NightScape Technology LEDs

Lumileds LUXEON NightScape Technology LEDs significantly reduce the percent of blue content between 400nm and 500nm to less than 2%. The LUXEON NightScape Technology LEDs address concerns about harm from night-time illumination and the significant impacts on the circadian rhythms and behaviors of humans, plants, and wildlife. These efficient solutions offer about 185lm/W with similar lumen maintenance values to white LEDs. Functional color rendering creates a comfortable and welcoming warm light for outdoor illumination. These LEDs are ideal for the outdoor lighting industry and are common to many manufacturers for streetlights, pedestrian, landscape, and similar applications.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

In Stock: 17.712

Stock:
17.712 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
0,929 € 9,29 €
0,695 € 69,50 €
0,591 € 295,50 €
Full Reel (Order in multiples of 1000)
0,544 € 544,00 €
0,502 € 1.004,00 €
0,476 € 2.380,00 €
0,468 € 4.680,00 €
0,458 € 11.450,00 €