A1VB-R620B10DFAD00

Lumileds
997-A1VB-R620B10DFA
A1VB-R620B10DFAD00

Mfr.:

Description:
Single Colour LEDs Automotive AlInGaP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Red LEDs
SMD/SMT
623 nm
Red
6.1 lm
50 mA
2.5 V
Colorless
Reel
Cut Tape
Brand: Lumileds
Height: 0.7 mm
Length: 2.04 mm
Maximum Operating Temperature: + 150 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 10000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.04 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Lighting

Lumileds Automotive Lighting offers automotive lighting solutions for aftermarket and original equipment manufacturer and supplier (OEM, OES) markets. Lumileds innovative products enhance safety and driving comfort. Rigorously tested with high-quality materials, these lighting solutions are found in one-in-two cars in Europe and one-in-three worldwide, ensuring the correct lamp for every application and vehicle.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

Availability

Stock: