WG48-1-RMB-N-WH-B

Lumex
696-WG48-1-RMB-N-WHB
WG48-1-RMB-N-WH-B

Mfr.:

Description:
Pushbutton Switches - Industrial PBS 12mm SPST 2A 24V mom metal

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
SPST
24 VDC
2 A
White
Solder Lug
IP67
Plastic
WG48
Actuator Material: Plastic
Brand: Lumex
Color: Black
Contact Plating: Silver
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 8,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 6,85 €
5,92 € 59,20 €
5,58 € 111,60 €
5,16 € 258,00 €
4,86 € 486,00 €
4,58 € 916,00 €
4,39 € 2.195,00 €
4,24 € 4.240,00 €
4,19 € 8.380,00 €