SSL-LX305F4GD

Lumex
696-SSL-LX305F4GD
SSL-LX305F4GD

Mfr.:

Description:
Single Colour LEDs LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 (3 mm)
565 nm
15 mcd
25 mA
2.2 V
105 mW
Green
3 mm
Dome
Diffused
Bulk
Brand: Lumex
Height: 5 mm
Illumination Colour: Green
Length: 3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 3 mm
Unit Weight: 168,617 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.299

Stock:
3.299
Can Dispatch Immediately
On Order:
20.000
Expected 11/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,20 € 2,00 €
0,141 € 14,10 €
0,114 € 57,00 €
0,101 € 101,00 €
0,095 € 190,00 €
0,089 € 445,00 €
0,081 € 810,00 €
0,077 € 1.925,00 €