SSL-LX3044SYC

Lumex
696-SSL-LX3044SYC
SSL-LX3044SYC

Mfr.:

Description:
Single Colour LEDs T1 Short Lens Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
T-1 (3 mm)
590 nm
Yellow
20 mA
2.1 V
105 mW
Colorless
3 mm
Dome
Water Clear
Bulk
Brand: Lumex
Height: 4.6 mm
Length: 3.2 mm
Luminous Intensity: 1000 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 3.2 mm
Unit Weight: 324,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.270

Stock:
2.270 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,425 € 4,25 €
0,308 € 30,80 €
0,256 € 128,00 €
0,233 € 233,00 €
0,218 € 545,00 €
0,194 € 970,00 €
0,187 € 1.870,00 €
0,183 € 4.575,00 €