SP3401-02UTG

Littelfuse
576-SP3401-02UTG
SP3401-02UTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 3.3V UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
3.3 V
SMD/SMT
9 V
6.5 V
uDFN-6
10 A
0.35 pF
18 kV
30 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SPA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

SP3401 TVS Diode Arrays

Littelfuse SP3401 TVS Diode Arrays feature a 6.5V to 11.5V breakdown voltage range, 10A peak current, and 100nA reverse leakage current. The SP3401 series offers a design that protects high-speed interfaces against electrostatic discharge (ESD). These Level 3 TVS Diode Arrays have low capacitance, clamping capability, and fast response time. Littelfuse SP3401 Level 3 TVS Diode Arrays are ideal for HDMI, DisplayPort, NFC, and S-ATA applications.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

USB 3.1 Type C Circuit Protection

Littelfuse USB 3.1 Type C Circuit Protection delivers overcurrent and electrostatic discharge (ESD) protection while maintaining USB 3.1 Type C data integrity. The host and all self-powered hubs must implement overcurrent protection for safety purposes and the hub must have a way to detect the overcurrent condition and report it to the USB software. Polymeric PTCs from Littelfuse provide an ideal solution for overcurrent protection. Promoting high signal integrity on the data lines of USB 3.1 Type C interfaces offers benchmark-settling, silicon-based, low-capacitance ESD protection while providing effective ESD protection on the VBUS, USB 2.0, and control lines of the interface.

In Stock: 65.743

Stock:
65.743
Can Dispatch Immediately
On Order:
54.000
Expected 11/9/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,643 € 6,43 €
0,444 € 44,40 €
0,343 € 171,50 €
0,314 € 314,00 €
Full Reel (Order in multiples of 3000)
0,244 € 732,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.