QV6012NH4RP

Littelfuse
576-QV6012NH4RP
QV6012NH4RP

Mfr.:

Description:
Triacs 12 Amp High Temperature High dvdt TRIAC-TO263

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
QVxx12xHx
12 A
153 A
1.6 V
50 mA
1.2 V
4 A
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 500
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QVxx12xHx 12A High-Temperature Alternistor Triacs

Littelfuse QVxx12xHx 12A High-Temperature Alternistor Triacs offer a +150°C maximum junction temperature (TJ) and a surge capability of 153A at 60Hz half cycle. These modules enable easier thermal management and higher surge handling capability in AC power control applications. The alternistor triacs operate in quadrants I, II, and III, and deliver high performance in applications requiring high commutation capability. The series features up to 800V voltage capability, high dv/dt up to 2000V/µs, and RoHS compliance. Package options include TO-220AB, TO-220 isolated, TO-252, and TO-263 packages. Applications for Littelfuse QVxx12xHx 12A alternistor triacs are heater control, motor speed control, lighting controls, and static switching relays.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,72 € 860,00 €