PDM32004ZXM

Littelfuse
576-PDM32004ZXM
PDM32004ZXM

Mfr.:

Description:
Fuse Holder Compact Hard-Wired 280 Style Components

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
HWB6
Fuse Modules
MINI
Power Distribution
Chassis Mount
6 Pole
68 A
58 V
Crimp
- 40 C
+ 105 C
Bulk
Brand: Littelfuse
Product Type: Fuse Holders
Factory Pack Quantity: 120
Subcategory: Fuses
Tradename: HWB
Unit Weight: 87,661 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HWB6 6-Cavity Compact Hard-Wired Box

Littelfuse HWB6 Sealed Power Distribution Modules (PDMs) are hard-wired boxes featuring six cavities that accept 2.8mm fuse components. These PDMs are ideal for accessory circuits and overflow circuits from a designer's main PDM. Littelfuse HWB6 can hold plug-in components, including MINI fuses and MINI format circuit breakers. HWB6 features durable construction, an IP67/IP69K rating, and a compact size. Users can customize a design's circuitry utilizing direct wire-to-component connections that are crimped to the wire harness with grommets to seal the bottom of the module.

HWB Hard-Wired Power Distribution Modules

Littelfuse HWB Hard-Wired Power Distribution Modules (PDMs) offer designers a variety of improvements in dealing with electrical system design challenges. HWB modules are available to accommodate from 3 (HWB6) to 30 (HWB60-AL) mini (2.8mm) plug-in circuit protection components. Littelfuse HWB PDMs are small enough to be installed almost anywhere the flow of electrical power must be protected or controlled.

In Stock: 74

Stock:
74
Can Dispatch Immediately
On Order:
120
Expected 8/13/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,66 € 35,66 €
29,58 € 147,90 €
27,30 € 273,00 €
22,61 € 1.130,50 €
18,68 € 2.241,60 €