LSIC2SD065D20A

Littelfuse
576-LSIC2SD065D20A
LSIC2SD065D20A

Mfr.:

Description:
SiC Schottky Diodes RECT 650V 20A SM SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
D2PAK-2 (TO-263-2)
Single
20 A
650 V
1.8 V
95 A
100 uA
- 55 C
+ 175 C
LSIC2SD
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Commercial & Tactical UAV Systems

Littelfuse Commercial and Tactical Unmanned Aerial Vehicle (UAV) Systems offer solutions for Li-Ion battery protection, battery chargers, and power distribution. These systems provide fuses for input protection/overcurrent protection, MOSFETs for semiconductor switching, and TVS diodes for DC output transient/surge protection. The commercial and tactical UAV systems offer battery protection >60V and provide main-pack fault isolation, battery disconnect/power path control (pre-charge support), and branch circuit overcurrent protection. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

Fuel-Powered/Hybrid Military UAV Systems

Littelfuse Fuel-Powered/Hybrid Military Unmanned Aerial Vehicle (UAV) Systems offer solutions for power conversion and DC bus, power distribution, and charger/ground power. These systems support power conversion and a DC bus with a rectifier diode that converts AC line voltage to DC. The fuel-powered/hybrid military Unmanned Aerial Vehicle (UAV) systems provide TVS diodes, fuses, and MOSFETs for semiconductor switches, surge protection, and rectification. These systems offer AEC-Q/MIL-grade products across various functions. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, and border surveillance.

Drone Subsystems

Littelfuse Drone Subsystems offer solutions for USB-C PD and Li-ion battery chargers, battery pack systems, and BLDC motors. These subsystems offer fuses for various functions, including AC input overcurrent protection and fault isolation, protection of the battery and downstream controller, pack, wiring, and controller. The drone subsystems provide TVS diodes for primary-side switching transient suppression and cell monitor IC sense line input overvoltage protection. These subsystems are appropriate for various drones, including toy, camera, First-Person View (FPV), enterprise, industrial, Intelligence, Surveillance, and Reconnaissance (ISR), inspection/mapping, agriculture, and heavy lift. Typical applications include delivery/logistics, public safety, border surveillance, and military.

LSIC2SD GEN2 SiC Schottky Diodes

Littelfuse LSIC2SD GEN2 Silicon Carbide (SiC) Schottky Diodes provide improved efficiency, reliability, and thermal management in various applications. The diodes have an operating junction temperature of +175°C maximum. The positive temperature coefficient of the diodes supports safe operation and ease of paralleling. Other features of the Littelfuse LSIC2SD GEN2 SiC Schottky Diodes include high-surge capability and negligible reverse recovery current. The switching behavior of the diodes is extremely fast and temperature-independent. Compared to Si bipolar diodes, these diodes provide dramatically reduced switching losses. LSIC2SD GEN2 SiC Schottky Diodes are ideal for EV charging stations, solar inverters, switch-mode power supplies, and more. These diodes are available in a variety of packages and voltage/current ratings, including 650V (6A to 40A) and 1200V (5A to 40A).

SiC MOSFETs

Littelfuse SiC MOSFETs are optimized for high-frequency, high-efficiency applications. These robust SiC MOSFETs offer low gate charges, low output capacitance, and low gate resistance for high-frequency switching. These devices also feature extremely low drain-source on-state resistance. The low gate charge and on-resistance of these MOSFETs translate into lower conduction and switching losses, respectively. Littelfuse offers in-house designed, developed, and manufactured SiC MOSFETs with extremely low gate charge and output capacitance, industry-leading performance, and ruggedness at all temperatures. Littelfuse SiC MOSFETs are available in a range of varieties, including 1200V in 80mΩ, 120mΩ, and 160mΩ versions.

In Stock: 713

Stock:
713 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,65 € 6,65 €
4,54 € 45,40 €
3,72 € 372,00 €
Full Reel (Order in multiples of 800)
3,72 € 2.976,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.