LPSM0002ZXID

Littelfuse
576-LPSM0002ZXID
LPSM0002ZXID

Mfr.:

Description:
Fuse Holders 2 Pole for Midget Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:  
LPSM
Fuse Holders
10 mm x 38 mm
Indicating
DIN Rail
2 Pole
30 A
600 VAC/DC
Pressure Plate
- 50 C
+ 125 C
Bulk
Brand: Littelfuse
Color: White
Illumination: Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,87 € 68,87 €
57,12 € 285,60 €
52,68 € 526,80 €
43,59 € 2.179,50 €
40,14 € 4.014,00 €