K2201G

Littelfuse
576-K2201G
K2201G

Mfr.:

Description:
Sidacs MP SIDAC 220V DO15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Sidacs
RoHS:  
REACH - SVHC:
DO-15
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Breakover Current IBO Max: 10 uA
Breakover Voltage VBO: 205 V to 230 V
Current Rating: 1 A
Holding Current Ih Max: 150 mA
Mounting Style: Through Hole
Non Repetitive On-State Current: 16.7 A, 20 A
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State RMS Current - It RMS: 1 A
On-State Voltage: 1.5 V
Product Type: Sidacs
Rated Repetitive Off-State Voltage VDRM: 180 V
Series: Kxxxzy
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K Series SIDACs

Littelfuse K Series SIDACs are bidirectional voltage triggered switches. Constructed with glass-passivated junctions, the K SIDACs provide reliable performance even in harsh operating environments. With a one-cycle surge current capability up to 20A, K Series SIDACs are ideal for dumping charged capacitors through an inductor in order to generate high-voltage pulses. 

Multipulse™ SIDACs

Littelfuse Multipulse™ SIDACs feature increased high voltage generation capacity and offer a repetitive off-state blocking voltage (VDRM) of 180V to 200V minimum, depending on actual device type. Littelfuse Multipulse SIDAC blocking capability is ensured by glass passivated junctions for best reliability. Littelfuse Multipulse SIDACs come in a DO-15 axial leaded package.

Littelfuse Multifuse SIDACs


Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
1,61 € 16,10 €
1,12 € 112,00 €
1,04 € 520,00 €