HT32

Littelfuse
576-HT32
HT32

Mfr.:

Description:
Diacs 27-37V

Lifecycle:
Obsolete
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Diacs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HT32
37 V
15 uA
- 40 C
+ 125 C
Through Hole
DO-35-2
Bulk
Brand: Littelfuse
Compliance: UL
Product Type: Diacs
Factory Pack Quantity: 5000
Subcategory: Thyristors
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
All DIAC PRODUCTS (HT-SERIES)

Littelfuse would like to notify you of their decision to
obsolesce the Teccor? brand DIAC product family due to sustained
lack of end market demand.
Note: This announcement does not impact the QUADRAC? Family.

Key Dates:
Last time buy - October 31, 2009

Littelfuse recognizes and respects the need to allow time for
our customers to transition existing designs, and we are
committed to assisting in the process.

In this case, there are no Littelfuse replacements available.

This change effects:
576-HT32, 576-HT32A, 576-HT32ARP, 576-HT32B, 576-HT32BRP,
576-HT32RP, 576-HT34B, 576-HT34BRP, 576-HT35, 576-HT35RP,
576-HT36A, 576-HT36ARP, 576-HT36B, 576-HT36BRP, 576-HT40,
576-HT40RP, 576-HT5761, 576-HT5761A, 576-HT5761ARP,
576-HT5761RP,576-HT5762, 576-HT5762RP, 576-HT60, 576-HT60RP,
576-HTM32BRP.



5-0909-4

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: