GDB61753Z

Littelfuse
576-GDB61753Z
GDB61753Z

Mfr.:

Description:
Fixed Terminal Blocks 175A 3-POLE IEC/UL Distribution Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fixed Terminal Blocks
RoHS:  
175 A
GDB
Bulk
Brand: Littelfuse
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Unit Weight: 421,435 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CAHTS:
8536900090
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

GBD Touch-Safe Power-Bloks™

Littelfuse GBD Series Touch-Safe Power-Bloks™ are global touch-safe distribution blocks and offer safety and mounting versatility. The blocks feature a space-saving design with reliable brass connections and an integrated touch-safe cover to increase safety. The series offers an IP20 protection rating and meets global UL standards. Littelfuse GBD Series Touch-Safe Power-Bloks can be mounted on a DIN rail or to the panel.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,03 € 123,03 €
100,67 € 1.006,70 €
95,70 € 2.392,50 €
91,21 € 4.560,50 €