FEMTOASMDCH016F-2

Littelfuse
576-FEMTOASMDCH016F2
FEMTOASMDCH016F-2

Mfr.:

Description:
Resettable Fuses - PPTC .16A 16VDC 40A 0603 AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
SMD/SMT
SMD/SMT
160 mA
16 VDC
800 mA
40 A
6 Ohms
0603 (1801 metric)
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Height: 0.65 mm
Length: 1.8 mm
Pd - Power Dissipation: 500 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 5000
Subcategory: PPTC Resettable Fuses
Tradename: PolySwitch
Type: Automotive
Width: 1 mm
Part # Aliases: RF5291-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive High Temperature SMDs

Littelfuse Automotive High Temperature SMDs meet applicable automotive industry standards and are AEC-Q200-qualified. These Surface Mount Devices (SMDs) provide surface-mount overcurrent protection for applications where space is a prime concern and resettable protection is desired. The automotive SMDs are compatible with high-volume electronics assembly and offer a wider range of form factors to enhance design flexibility. These SMDs restore system operation after a reset once the fault condition is cleared, ensuring safety and protection. Typical applications include automotive and industrial transportation, infotainment/telematics, climate control systems, body electronics, sensor protection, security and communication systems, and auto lighting.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 8/10/2026
5.000
Expected 9/29/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
0,963 € 9,63 €
0,729 € 36,45 €
0,712 € 71,20 €
0,651 € 162,75 €
0,599 € 299,50 €
0,534 € 534,00 €
0,518 € 1.295,00 €
Full Reel (Order in multiples of 5000)
0,436 € 2.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.