1PH4P25MM

Littelfuse
576-1PH4P25MM
1PH4P25MM

Mfr.:

Description:
Fuse Holder Accessories 1PHASE 4P 25MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS:  
POWR Busbar
Busbars
25 mm
POWR-BAR Distribution
Bulk
Brand: Littelfuse
Current Rating: 100 A, 200 A
Mounting Style: DIN Rail
Number of Poles: 4 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Quick Connect
Tradename: POWR-GARD
Voltage Rating: 600 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bus Bar System

Littelfuse Bus Bar System is a UL 508 Listed system that eliminates most wire terminations in a timesaving package to allow multiple fuse holders to be powered by a single compact design. A power distribution block and associated conductors are no longer needed to feed multiple POWR-SAFE fuse holders. The Bus Bar System features a touch-safe, compact, design that offers protection when replacing fuses. No fuse pullers or tools are required for fuse removal. The system is 35mm DIN Rail Mountaible and available in one and three phase configurations.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,48 € 19,48 €
17,78 € 88,90 €
16,31 € 163,10 €
12,68 € 634,00 €
12,55 € 3.137,50 €
12,15 € 6.075,00 €
1.000 Quote