102PS1G

Littelfuse
803-102PS1G
102PS1G

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 1K OHM 2% DO-35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
1 kOhms
2 %
PCB Mount
Axial
- 55 C
+ 150 C
Bulk
Brand: Littelfuse
Diameter: 0.08 in
Length: 0.17 in
Product Type: PTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Tradename: US Sensor
Unit Weight: 4,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

DO-35 Standard NTC Glass Encapsulated Thermistors

Littelfuse DO-35 Standard NTC Glass Encapsulated Thermistors are manufactured using super stable NTC chips which are hermetically sealed in a glass (DO-35 diode style) package. The low-cost thermistors exhibit excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Uniform dimensions and an axial lead configuration make the DO-35 Standard NTC Glass Encapsulated Thermistors from Littelfuse especially suitable for use with automatic insertion equipment.

Renewable Energy Solutions

Littelfuse provides a wide range of renewable energy solutions that include high-speed fuses, fast-acting relays, surge protection devices, and temperature sensors. These products from Littelfuse are designed to protect equipment from arc-flashes and fault conditions caused by equipment failure, phase-to-phase or ground faults, insulation breakdown, or temperature extremes. This selection of fuses, relays, surge protection devices, and temperature sensors can be found and used in Battery Energy Storage Systems (BESS), Solar/Photovoltaic (PV) energy solutions, and wind turbines.

Drone Subsystems

Littelfuse Drone Subsystems offer solutions for USB-C PD and Li-ion battery chargers, battery pack systems, and BLDC motors. These subsystems offer fuses for various functions, including AC input overcurrent protection and fault isolation, protection of the battery and downstream controller, pack, wiring, and controller. The drone subsystems provide TVS diodes for primary-side switching transient suppression and cell monitor IC sense line input overvoltage protection. These subsystems are appropriate for various drones, including toy, camera, First-Person View (FPV), enterprise, industrial, Intelligence, Surveillance, and Reconnaissance (ISR), inspection/mapping, agriculture, and heavy lift. Typical applications include delivery/logistics, public safety, border surveillance, and military.

In Stock: 70

Stock:
70
Can Dispatch Immediately
On Order:
1.000
Expected 9/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,69 € 16,90 €
1,59 € 39,75 €
1,51 € 75,50 €
1,47 € 147,00 €
1,38 € 345,00 €
1,32 € 660,00 €
1,29 € 1.290,00 €
1,20 € 3.000,00 €