0TLS001.TXL

Littelfuse
576-0TLS001.TXL
0TLS001.TXL

Mfr.:

Description:
Industrial & Electrical Fuses 170 VDC TELECOM FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
Telecom Fuses
1 A
Fast-Acting Fuses
170 VDC
100 kA
Cartridge Blade Fuses
Through Hole
Radial Blade
Without Indicator
Bulk
TLS
Brand: Littelfuse
Factory Pack Quantity: 500
Subcategory: Fuses
Tradename: POWR-GARD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Communications Infrastructure Solutions

Littelfuse provides a wide range of communication infrastructure solutions that ensure speed and reliability in all environments. These solutions are energy efficient, dependable, and easy to incorporate into compact designs. Communication infrastructure solutions from Littelfuse include TVS diodes, varistors, NTC thermistors, fuses, and more.

TLS Telecommunications Fuses

Littelfuse TLS Telecommunications Fuses are engineered to operate up to 170VDC, delivering current-limiting short-circuit protection for cables and components used in the DC power distribution circuits of telecommunications systems. The TLS series has a 100kA interrupting rating and provides a quick response to short-circuit events. Littelfuse TLS Telecommunications Fuses are available in a wide range of mounting configurations, including cartridge, vertical, leaded, bolt-in, or solder type. These multiple mounting options, combined with a compact design, enable use in a variety of applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,31 € 9.655,00 €