09010134H

Littelfuse
576-09010134H
09010134H

Mfr.:

Description:
Fuse Holders Accessories O-Ring

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders Accessories
RoHS:  
Washers
O-Ring
Bulk
Body Material: Neoprene
Brand: Littelfuse
Features: Black, inside diameter 0.239 in
Height: 0.051 in
Product Type: Fuse Accessories
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
3926909130
USHTS:
3926904510
JPHTS:
392690029
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
2,03 € 10,15 €
1,87 € 18,70 €
1,56 € 78,00 €
1,43 € 143,00 €
1,42 € 426,00 €
1,22 € 610,00 €
1,20 € 1.200,00 €