07985002ZXS

Littelfuse
576-07985002ZXS
07985002ZXS

Mfr.:

Description:
Fuse Holders MDB5 PDM 70CDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:  
MDB5
Fuse Modules
MEGA, MIDI
Power Distribution
Chassis Mount
5 Pole
200 A
70 VDC
Threaded Stud
- 40 C
+ 105 C
Bulk
Brand: Littelfuse
IP Rating: IP69X
Product Type: Fuse Holders
Factory Pack Quantity: 20
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDB5 5-Way Power Distribution Fuse Holders

Littelfuse MDB5 5-Way Power Distribution Fuse Holders are sealed high-current power distribution boxes using MIDI® and MEGA® type fuses. Littelfuse MDB5 Fuse Holders are designed to handle standard voltage (32V) and the 70V (48V application) MIDI and MEGA fuses. Built for rugged environments, the MDB5 provides IP67/69K fuse sealing and seals all input and output connections.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,63 € 116,63 €
96,72 € 483,60 €
80,50 € 805,00 €
72,16 € 4.329,60 €
71,09 € 7.109,00 €