0452001.MRSN

Littelfuse
576-0452001.MRSN
0452001.MRSN

Mfr.:

Description:
Surface Mount Fuses 125VAC 1A .225ohms 452 NANO2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
452
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
1 A
125 VAC
125 VDC
50 A, 50 A, 300 A
6.1 mm x 2.69 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
225 mOhms
Brand: Littelfuse
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: NANO2
Unit Weight: 389,583 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that can be controlled via apps or virtual assistants. The Littelfuse product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistant. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.

452/454 Series SMT Fuses

Littelfuse 452/454 Series SMT Fuses are part of the NANO2® Slo-Blo® series fuse family, which features enhanced inrush withstand characteristics over existing NANOFast-Acting fuses. This "time delay" fuse design accommodates inrush currents that normally cause a fast-acting fuse to open, helping solve the nuisance “opening” problem. The compact 452/454 series provides low-temperature re-rating and contains models in a wide range of current ratings (from 0.375A to 12A). These Slo-Blo fuses can operate between -55°C and 125°C temperatures. Littelfuse 452/454 series fuses are ideal for game consoles, industrial equipment, computer servers, laptops, power supplies, and can serve as the AC line fuse in LED lighting applications.

In Stock: 968

Stock:
968
Can Dispatch Immediately
On Order:
1.000
Expected 1/20/2027
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,87 € 9,35 €
1,78 € 17,80 €
1,44 € 72,00 €
1,22 € 122,00 €
1,19 € 297,50 €
1,01 € 505,00 €
Full Reel (Order in multiples of 1000)
0,937 € 937,00 €
0,892 € 1.784,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,91 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,60 €
Min:
1