0295100.H

Littelfuse
576-0295100.H
0295100.H

Mfr.:

Description:
Automotive Fuses 32V 100A PAL SloBlo ATI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
PAL 295
Cartridge Box Fuses
100 A
32 VDC
Stud
Cartridge Box Bolt Down
Time Delay / Slow Blow
Blue
Element Window
PAL 295
Bulk
Brand: Littelfuse
Height: 21.5 mm
Length: 63 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Auto Link PAL Fuse
Width: 16.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,20 € 5,20 €
4,88 € 24,40 €
4,70 € 47,00 €
3,66 € 183,00 €
2,88 € 288,00 €
2,83 € 849,00 €
2,65 € 1.325,00 €
2,55 € 2.550,00 €
2,49 € 6.225,00 €