J503-TO-92-2L-BK

Linear Integrated Systems
722-J503TO922LBK
J503-TO-92-2L-BK

Mfr.:

Description:
Current Regulator Diodes Current Regulating Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Linear Integrated Systems
Product Category: Current Regulator Diodes
RoHS:  
672 uA
1.7 V
50 V
Through Hole
TO-92-2
- 55 C
+ 150 C
J500
Bulk
Brand: Linear Integrated Systems
Configuration: Single
Minimum Dynamic Impedance: 1.2 MOhms
Minimum Knee Impedance: 800 kOhms
Product Type: Current Regulator Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 196 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

J500 Current Regulating Diodes

Linear Integrated Systems J500 Series Current Regulating Diodes are a direct replacement for the Siliconix-Vishay J500 series. With operation in a -55°C to +150°C junction temperature range, the J500 diodes offer a wide 0.192mA to 5.6mA current range and are ideal for current-limiting and constant-current applications. J500 diodes are available in the TO-92 2L RoHS package and bare die option.

In Stock: 1.057

Stock:
1.057 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,13 € 8,13 €
5,73 € 57,30 €
4,64 € 464,00 €
4,12 € 2.060,00 €
3,32 € 3.320,00 €