OVH391M0JTR-0807

Lelon
140-OVH391M0JTR-0807
OVH391M0JTR-0807

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 6.3V 390uF 20% SMD Polymer 8x6.7

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
390 uF
6.3 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
4.5 A
- 55 C
+ 105 C
8 mm
Can
OVH
Reel
Brand: Lelon
Leakage Current: 737 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532290000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lelon OVH Series Organic Conductive Polymer Capacitors

Lelon's OVH Series Organic Conductive Polymer Capacitors have an assured useful life of 2000 hours at 105ºC. In addition, the OVH Series Organic Conductive Polymer Capacitors from Lelon are solid, SMD-type capacitors that feature ultra-low ESR and RoHS compliance.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,477 € 4.770,00 €

Similar Products