LP20038_LEILA-SC2-WW

Ledil
928-LP20038SC2WW
LP20038_LEILA-SC2-WW

Mfr.:

Description:
LED Lenses & Assemblies 50 Deg Wide Beam Black SC2 Holder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
23.86 mm
LEILA-SC2
Tray
Brand: Ledil
Color: White
Height: 14.87 mm
Mounting Style: Panel Mount
Shape: Round
Factory Pack Quantity: 204
Subcategory: LED Lighting
Termination Style: Solder
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEILA-SC2 LED Lenses & Assemblies

Ledil LEILA-SC2 LED Lenses and Assemblies are compatible with solder clip fastening and are assembled with a black SC2-holder. These LED lenses are composed of Polymethyl Methacrylate (PMMA) and Polycarbonate (PC) materials. The LEILA-SC2 LED lenses are available with both black and white holder options. These LED lenses come in a single lens type and are RoHS compliant. The LEILA-SC2 LED lenses come with a thinner holder design and are backwards compatible with previous generations.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,69 € 16,90 €
1,30 € 130,00 €
1,08 € 440,64 €
1,02 € 1.040,40 €
1,01 € 2.678,52 €
0,989 € 5.043,90 €