FP16559_LISA3-M-PIN

Ledil
928-FP16559LISA3MPIN
FP16559_LISA3-M-PIN

Mfr.:

Description:
LED Lenses & Assemblies ASSEMBLY ROUND 1POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens with Holder
Cree, Lumileds, Nichia, Osram, Samsung
10 mm
20 deg to 36 deg
Bulk
Brand: Ledil
Height: 7.9 mm
Factory Pack Quantity: 100
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Unit Weight: 447 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9002909090
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 361

Stock:
361
Can Dispatch Immediately
On Order:
1.300
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
1,99 € 19,90 €
1,54 € 154,00 €
1,35 € 675,00 €
1,11 € 1.110,00 €
1,09 € 2.725,00 €
1,06 € 5.300,00 €
1,05 € 10.500,00 €