CA16129_OLGA-W

Ledil
928-CA16129_OLGA-W
CA16129_OLGA-W

Mfr.:

Description:
LED Lenses & Assemblies Assembly 32mm (D) 19,05mm(H)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
REACH - SVHC:
LED Lenses
Lens with Holder
Cree, Lumileds, Nichia, Osram, Samsung
32 mm
40 deg
0LGA
Tray
Brand: Ledil
Height: 19.1 mm
Shape: Round
Factory Pack Quantity: 66
Subcategory: LED Lighting
Termination Style: Tape, Pin
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLGA LED Lenses & Assemblies

Ledil OLGA LED Lenses and Assemblies are compact powerhouses that provide uniform lighting for any indoor space. These LED devices are a part of ∅32mm elegant indoor lighting family for a wide range of LEDs up to 7070 size LED package. The OLGA LED devices feature a special optical design that eliminates unwanted color artefacts from the beam and makes them suitable for tunable white applications. These devices support a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, medium beam, narrow beam, and classic beam. The OLGA LED lenses and assemblies are RoHS-compliant and are precision-molded from high-quality PMMA for consistent optical performance. These OLGA are available as standalone lenses or as an assembly with a holder and installation tape. Typical applications include architectural, commercial, and industrial lighting applications requiring beam control.

In Stock: 121

Stock:
121
Can Dispatch Immediately
On Order:
198
Expected 8/5/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 4,12 €
2,55 € 25,50 €
2,38 € 238,00 €
1,96 € 1.034,88 €
1,87 € 1.974,72 €
1,84 € 4.614,72 €