C13896_STRADA-SQ-FS

Ledil
928-C13896SQFS
C13896_STRADA-SQ-FS

Mfr.:

Description:
LED Lenses & Assemblies Lens square

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Cree, Lumileds, Nichia, Osram
Tray
Brand: Ledil
Color: Clear
Height: 12.4 mm
Length: 25 mm
Shape: Square
Factory Pack Quantity: 98
Subcategory: LED Lighting
Width: 25 mm
Unit Weight: 2,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 2,90 €
1,90 € 19,00 €
1,78 € 174,44 €
1,71 € 1.005,48 €
1,51 € 1.627,78 €
1,49 € 3.796,52 €
1,47 € 7.491,12 €
10.094 Quote