C13299_STRADA-2X2-ME

Ledil
928-C13299STRADA2X2M
C13299_STRADA-2X2-ME

Mfr.:

Description:
LED Lenses & Assemblies Square Lens Array 8.15mm 50+50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Array
Cree LEDs
Tray
Brand: Ledil
Color: Clear
Height: 8.15 mm
Length: 50 mm
Shape: Square
Factory Pack Quantity: 160
Subcategory: LED Lighting
Width: 50 mm
Unit Weight: 8,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9001901000
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Strada-Module Lenses for Lumileds

Ledil Strada-Module series lenses are designed for use with Lumileds LUXEON Q, R, and Rebel ES high power LEDs. The Strada-Module series lenses are 50mm x 50mm(D) and 8.15mm(H) and can be easily fastened using screws, pins, and glue. The STRADA-2X2-T3 is an IESNA type III street light optic. The STRADA-2X2-ME is designed for European ME road lighting classes and various luminaires that use transparent flat covers. Combined with Lumileds LUXEON Q, R, and Rebel ES LEDs, the Ledil Strada-Module series lenses are ideal for applications including street lighting, urban areas, tunnels, offices, and covered parking.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
2,98 € 29,80 €
2,36 € 236,00 €
1,87 € 897,60 €
1,81 € 1.448,00 €
1,78 € 4.272,00 €