LL01OS-AX60L

LedLink Optics
385-LL01OS-AX60L
LL01OS-AX60L

Mfr.:

Description:
LED Lenses & Assemblies Single Lens 21.5x11.5 60 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
Lens Assembly
Osram W5AM
21.5 mm
60 deg
Clear
Tray
Brand: LedLink Optics
Height: 11.5 mm
Product Type: LED Lenses
Shape: Round
Factory Pack Quantity: 400
Subcategory: LED Lighting
Termination Style: PCB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
2,76 € 27,60 €
1,75 € 175,00 €
1,61 € 644,00 €
1,26 € 1.512,00 €
1,24 € 3.472,00 €
1,08 € 5.616,00 €
0,969 € 9.690,00 €
25.200 Quote