LCMXO2-1200ZE-P1-EVN

Lattice
842-LCMO21200ZEP1EVN
LCMXO2-1200ZE-P1-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools MachXO2 Pico Dev Kit

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
LCMXO2-1200ZE
Brand: Lattice
Interface Type: RS-232, USB
Operating Supply Voltage: 1.2 V
Packaging: Tray
Product Type: Programmable Logic IC Development Tools
Series: LCMXO2
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MachXO2
Unit Weight: 177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8542311000
MXHTS:
8473300401
ECCN:
4A994.i
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 9/25/2026
21
Expected 10/9/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,92 € 112,92 €