28R1476-100

Laird
875-28R1476-100
28R1476-100

Mfr.:

Description:
Ferrite Cable Cores Rib,Sld,BB,CLNO EMI Ferrite Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: Ferrite Cable Cores
RoHS:  
28R
Flat Ribbon Cable Cores Solid
110 Ohms
34.5 mm
37.5 mm
13 mm
1 mm
4 mm
Bulk
28
Brand: Laird
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 1080
Subcategory: Ferrites
Test Frequency: 100 MHz
Unit Weight: 8,432 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

28x Ferrite Cable Cores

Laird 28x Ferrite Cable Cores come in four variants: split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S). The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. They are available in cylinder, ribbon, split-flat, and clamp-on shapes. Laird 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.

In Stock: 4.138

Stock:
4.138 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,587 € 5,87 €
0,505 € 12,63 €
0,448 € 22,40 €
0,396 € 39,60 €
0,332 € 83,00 €
0,31 € 155,00 €
0,295 € 318,60 €