M8Con-4-M-SC-R

LPRS
471-M8CON-4-M-SC-R
M8Con-4-M-SC-R

Mfr.:

Description:
Circular Metric Connectors M8 Male 4 position Panel mounted Connector Solder Type Rear Fastened

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M8
Solder Cup
A Coded
4 A
60 V
IP67, IP68
Body Style: Straight
Brand: LPRS
Contact Plating: Gold
Gender: Male
Length: 16.5 mm
Mounting Style: Panel Mount
Product: Connectors
Shielding: Shielded
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M8Cab Connectors

LPRS (Low Power Radio Solutions) M8Cab Connectors are IP67/IP68 rated. These connectors feature 4A rated current, 60V rated voltage, >500 mating cycles, ≤5mΩ contact resistance, and ≥100MΩ insulation resistance. The M8Cab connectors include anti-vibration locking designs and offer quick mating and locking. These connectors are used in sensors, actuators, and industrial controllers.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 9/14/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,44 € 7,44 €
5,97 € 59,70 €
5,07 € 253,50 €
4,70 € 470,00 €
4,48 € 1.120,00 €
3,70 € 1.850,00 €
3,61 € 3.610,00 €