LTL2V3VYKL12

LITEON
859-LTL2V3VYKL12
LTL2V3VYKL12

Mfr.:

Description:
Single Colour LEDs LAMP LTL2V3VYKL12 5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
Through Hole
T-1 3/4 (5 mm)
589 nm
Amber
20 mA
2 V
125 mW
Colorless
5 mm
Dome
Water Clear
Bag
Brand: LITEON
Height: 8.6 mm
Length: 5.8 mm
Luminous Intensity: 5500 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 5.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.957

Stock:
4.957 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,28 € 2,80 €
0,20 € 20,00 €
0,163 € 81,50 €
0,142 € 142,00 €
0,131 € 655,00 €
0,116 € 1.160,00 €
0,111 € 2.775,00 €