LTL-307YLC

LITEON
859-LTL-307YLC
LTL-307YLC

Mfr.:

Description:
Single Colour LEDs Yellow Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
T-1 3/4 (5 mm)
588 nm
Yellow
2 mA
1.8 V
20 mW
Yellow
5 mm
Dome
Diffused
Bulk
Brand: LITEON
Height: 8.6 mm
Length: 5.85 mm
Luminous Intensity: 3.7 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 50 deg
Width: 5.85 mm
Unit Weight: 1,724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.102

Stock:
3.102 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,245 € 2,45 €
0,175 € 17,50 €
0,142 € 71,00 €
0,122 € 122,00 €
0,113 € 565,00 €
0,105 € 1.050,00 €
0,097 € 2.425,00 €