LSHD-7501

LITEON
859-LSHD-7501
LSHD-7501

Mfr.:

Description:
LED Displays & Accessories Red, Low Current 0.3", CARHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
3.94 mm x 7.62 mm
7.62 mm x 12.7 mm x 6.09 mm
Red
624 nm
Common Anode
12000 ucd
20 mA
2.1 V
+ 105 C
- 35 C
Through Hole
Tube
Brand: LITEON
Power Consumption: 70 mW
Product Type: LED Displays
Factory Pack Quantity: 39
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 1,509 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single-Digit LED Displays

LITEON single-digit LED displays feature excellent segment uniformity and low power along with high brightness and high contrast. LITEON single-digit displays provide a wide viewing angle and solid state reliability and are binned for luminous intensity. These LED displays have a light gray face and white segments.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.870
Expected 11/12/2026
6.747
Expected 11/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,758 € 7,58 €
0,654 € 76,52 €
0,568 € 287,98 €
0,518 € 525,25 €
0,507 € 1.285,25 €
0,46 € 2.314,26 €
0,448 € 4.490,30 €