LAH 125-P

LEM
61-LAH125-P
LAH 125-P

Mfr.:

Description:
Board Mount Current Sensors Current Transducer LAH 125-P For the electronic measurement of currents: DC, AC, pulsed..., with galvanic separation between the primary circuit and the secondary circuit.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
125 A
Closed Loop
1 us
0.41 %
100 kHz
12 V to 15 V
Digital, Analog
Brand: LEM
Height: 27.2 mm
Length: 47.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Board Mount Current Sensors
Series: LAH
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 12 V
Type: Current Transducer
Width: 14.93 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAH Board Mount Current Sensors

LEM LAH Board Mount Current Sensors are designed for precise measurement of DC, AC, and pulse currents, with nominal values ranging from 8A to 125A RMS. These closed-loop Hall effect sensors come in a compact design with an integrated primary conductor. The PCB mounting capability for both primary and secondary circuits enhances the ease of integration of these transducers. The LAH current sensors offer galvanic isolation, excellent accuracy, and fast response time, which makes them an ideal choice for industrial applications.

In Stock: 120

Stock:
120
Can Dispatch Immediately
On Order:
100
Expected 10/5/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,06 € 43,06 €
36,31 € 181,55 €
33,75 € 337,50 €
30,63 € 765,75 €
28,47 € 1.423,50 €
27,81 € 2.781,00 €