44420011

LAPP
58-44420011
44420011

Mfr.:

Description:
Circular Metric Connectors EPIC SIGNAL M23 F7 N 9,5-13,5 (5)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Circular Metric Connectors
Circular Metric Connectors
M25
N Coded
IP68
Brand: LAPP
Housing Material: Zinc
Length: 66 mm
Mounting Style: Panel Mount
Product: Connector
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,41 € 2.741,00 €
27,05 € 6.762,50 €
500 Quote