1240002

LAPP
58-1240002
1240002

Mfr.:

Description:
Hook-up Wire OLFLEX HEAT 125 SC 450/750V 1X16 BU

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
8 AWG
Blue
100 m
Polymer
450 VAC, 750 VAC
Tinned Copper
+ 125 C
Spool
Brand: LAPP
Outside Diameter: 6.2 mm
Product Type: Hook-up Wire
Factory Pack Quantity: 1000
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544499000
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,85 € 4.850,00 €