CPMS15MF-5

L-Com
17-CPMS15MF-5
CPMS15MF-5

Mfr.:

Description:
D-Sub Cables CADB15M/F PWR #20 MOLD 5'

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cable Assembly
DB15
15 Position
DB15
15 Position
Male / Female
20 AWG
5 ft
Gray
Shielded
Brand: L-Com
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 358,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heavy Duty Deluxe D-Sub Cable Assemblies

L-Com Heavy Duty Deluxe D-Sub Cable Assemblies utilize 20AWG conductors, enabling maximum current throughput and an extremely durable assembly. Features include double shielding to prevent data-corrupting EMI/RFI, threaded inserts that allow the cable to be panel-mounted directly without an adapter, and straight-through wiring to accommodate most applications. Available in various positions, these cables come in standard lengths from 1ft to 50ft. L-Com Heavy Duty Deluxe D-Sub Cable Assemblies have UL-listed shielding, suitable for various environments and application markets.

Data Interconnect Solutions

L-Com Data Interconnect Solutions consist of D-sub adapters, D-sub cable assemblies, and D-sub connectors. These solutions facilitate high-speed, reliable, secure, and direct connections between two or more data centers, ensuring improved operation and higher performance. Data interconnect products from L-Com offer a wide range of specifications and terminations, enabling engineers to find the ideal solution for a wide range of projects.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
7
Expected 9/14/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,60 € 128,60 €
118,03 € 1.180,30 €
113,49 € 2.837,25 €
109,69 € 5.484,50 €