SP40

Knowles Voltronics
768-SP40
SP40

Mfr.:

Description:
Trimmer/Variable Capacitors VARCAP, 40 PF, 500 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
REACH - SVHC:
S
Bulk
Brand: Knowles Voltronics
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532300000
CNHTS:
8532300000
USHTS:
8532300010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S Series Small Sealed Glass Trimmers

Knowles Voltronics S Series Small Sealed Glass Trimmers are up to 40% shorter with 25% more range than other sealed standard glass RC trimmers. These embedded band glass trimmers are available in horizontal mount, vertical mount, and surface mount with a life of 10,000 cycles minimum. A non-rotating piston design provides linear tuning, high Q, and high self-resonant frequencies. The O-ring seal assures protection up to 40PSI against dust, moisture, flux, solder, and cleaning solvents. Knowles Voltronics S trimmers feature a 1.5pF to 40pF capacitance range, a 250VDC working voltage, and a -55°C to +125°C operating temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
255,13 € 255,13 €
255,12 € 2.551,20 €