NMNT10-7NLFS

Knowles Voltronics
768-NMNT10-7NLFS
NMNT10-7NLFS

Mfr.:

Description:
Trimmer/Variable Capacitors VARCAP, 10 PF, 7000 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
1 pF to 10 pF
Stud Threaded
Non-Magnetic PTFE Trimmers
NMNT
Bulk
Brand: Knowles Voltronics
Product: Trimmer Capacitors - PTFE Dielectric
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Voltage Rating DC: 3.5 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532300000
CNHTS:
8532300000
USHTS:
8532300090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Non-Magnetic PTFE High Voltage Trimmers

Voltronics / Knowles Non-Magnetic PTFE High Voltage Trimmers are designed for applications requiring greater capacitance and voltage ratings than the popular smaller trimmers without the large size and expense of vacuum capacitors. Voltronics / Knowles Non-Magnetic PTFE High Voltage Trimmers feature a non-rotating piston, long life, and no tuning noise. The NMNT series is extremely stable under shock and vibration, and the screw head does not move in and out.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
562,04 € 2.810,20 €