D30BN151K1EX

Knowles Syfer
721-D30BN151K1EX
D30BN151K1EX

Mfr.:

Description:
Speciality Ceramic Capacitors 15PF 50V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speciality Ceramic Capacitors
RoHS:  
Single Layer Capacitors - SLC
Di-Cap
Waffle
Brand: Knowles Syfer
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Single Layer Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single-Layer Capacitors

Dielectric Laboratories / Knowles Single-Layer Capacitors feature rugged construction and gold metallization for wire bonding. These ESD-proof, high-performance devices offer a capacitance range of up to 10,000pF with an operating frequency of up to 100GHz. Dielectric Laboratories / Knowles Single-Layer Capacitors are designed for RF, microwave, and millimeter-wave applications, including DC blocking, RF bypassing, filtering, tuning, and coupling.

In Stock: 996

Stock:
996 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 996 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,50 € 7,50 €
5,56 € 55,60 €
4,90 € 245,00 €
4,38 € 438,00 €
4,02 € 2.010,00 €
3,73 € 3.730,00 €
3,65 € 7.300,00 €