CD16FD331JO3F

Knowles / Illinois Capacitor
598-CD16FD331JO3F
CD16FD331JO3F

Mfr.:

Description:
Mica Capacitors 330pF 500V 5%

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS:  
330 pF
500 V
Radial
11.4 mm (0.449 in)
4.1 mm
11.9 mm
5 %
- 55 C
+ 150 C
CD16
Bulk
Brand: Knowles / Illinois Capacitor
Product: Mica Snubber Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 4,31 €
3,11 € 31,10 €
2,58 € 129,00 €
2,41 € 241,00 €
2,23 € 1.115,00 €
1,87 € 1.870,00 €