FPC06881-T

Knowles Dielectric Labs
766-FPC06881-T
FPC06881-T

Mfr.:

Description:
Signal Conditioning DC to 40GHz 20dB Resistive Coupler, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
Signal Conditioning
Couplers
0 Hz to 25 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
FPC
Reel
Cut Tape
Brand: Knowles Dielectric Labs
Insertion Loss: 2.85 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Resistive Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPC Directional Couplers

Dielectric Laboratories / Knowles FPC Directional Couplers are high-frequency and surface-mountable. These devices incorporate DLI's high dielectric ceramic materials to provide a small size and minimal performance variation over temperature. These components are well-matched for monitoring incident and reflected power. Dielectric Laboratories / Knowles FPC couplers feature excellent repeatability and 50Ω characteristic impedance.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,00 € 15,00 €
11,69 € 116,90 €
11,68 € 233,60 €
9,79 € 489,50 €
Full Reel (Order in multiples of 100)
9,69 € 969,00 €
9,68 € 1.936,00 €
8,55 € 4.275,00 €
8,32 € 8.320,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
22,39 €
Min:
1