JTH6M2BE

Klein Tools
247-JTH6M2BE
JTH6M2BE

Mfr.:

Description:
Spanners 2 mm Hex Key, Journeyman T-Handle, 6-Inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:
Brand: Klein Tools
Product Type: Wrenches
Series: T-Handle Ball End
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8204110000
USHTS:
8204110060
JPHTS:
820411000
KRHTS:
8204110000
BRHTS:
82041100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,56 € 6,56 €
6,24 € 37,44 €
5,57 € 66,84 €
5,41 € 162,30 €
5,19 € 280,26 €
4,87 € 496,74 €
4,76 € 1.199,52 €
4,59 € 2.313,36 €
4,43 € 4.438,86 €