3006CR

Klein Tools
247-3006CR
3006CR

Mfr.:

Description:
Crimpers / Crimping Tools Ratcheting Non-Insulated Terminal Crimper, 10 to 22 AWG Wire

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Ratchet Crimp Tool
Non-Insulated Terminals, 10 AWG to 22 AWG
Brand: Klein Tools
Description/Function: Cable and Wire Crimpers; Combination Cutting Tools; Ratcheting Cable and Wire Crimpers
Product Type: Crimpers
Series: Crimping Tools; Crimping Tools; Wire Cutters
Factory Pack Quantity: 3
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,95 € 36,95 €
34,78 € 208,68 €
33,69 € 404,28 €
32,60 € 880,20 €
31,52 € 1.607,52 €
30,09 € 3.069,18 €