AAAF5060QBFSURZGS

Kingbright
604-F5060QBFSURZGS
AAAF5060QBFSURZGS

Mfr.:

Description:
Multi-Colour LEDs RGB 630/525/465nm 800/1000/400mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
2024 (5060 metric)
RGB
650 nm, 525 nm, 461 nm
100 deg
20 mA
3.3 V, 1.9 V
350 mW, 350 mW, 350 mW
Colorless
3.2 mm
Round Flat
Water Clear
Brand: Kingbright
Height: 2.4 mm
Length: 5 mm
Luminous Intensity: 400 mcd, 800 mcd, 1000 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Multi-Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 6 mm
Part # Aliases: KAAF-5060QBFSURZGS
Unit Weight: 163,747 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 311

Stock:
311
Can Dispatch Immediately
On Order:
1.000
Expected 8/3/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,16 € 11,60 €
0,877 € 87,70 €
0,716 € 358,00 €
0,676 € 676,00 €
0,661 € 1.652,50 €
0,642 € 3.210,00 €
0,612 € 6.120,00 €